PS7160-1A-A vs PS7160-1A feature comparison

PS7160-1A-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS7160-1A NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Package Description LEAD FREE, DIP-6 DIP-6
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e6
Number of Elements 1 1
On-State Current-Max 0.09 A 0.09 A
On-state Resistance-Max 50 Ω 50 Ω
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 3 4
Pbfree Code No
HTS Code 8541.40.95.00