There are no models available for this part yet.
Overview of LH1511AAB by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for LH1511AAB by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | NORMALLY-CLOSED PC-MOUNT SOLID-STATE RELAY, 1-CHANNEL, SO | 50 |
|
$2.0250 / $4.0500 | Buy Now |
CAD Models for LH1511AAB by Siemens
Part Data Attributes for LH1511AAB by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.2 A
|
On-state Resistance-Max
|
3.75 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Alternate Parts for LH1511AAB
This table gives cross-reference parts and alternative options found for LH1511AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1511AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1502AAC-TR | LH1502AAC-TR | LSI Corporation | LH1511AAB vs LH1502AAC-TR |
LH1501AAB-TR | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1511AAB vs LH1501AAB-TR |
LH1527BAC-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1511AAB vs LH1527BAC-TR |
LH1511AAB-TR | LH1511AAB-TR | LSI Corporation | LH1511AAB vs LH1511AAB-TR |
LH1512AAC-TR | LH1512AAC-TR | LSI Corporation | LH1511AAB vs LH1512AAC-TR |
LH1502AAC-TR | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1511AAB vs LH1502AAC-TR |
LH1527BAB-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1511AAB vs LH1527BAB-TR |
LH1516AAB-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1511AAB vs LH1516AAB-TR |
LH1512AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1511AAB vs LH1512AAC |
LH1502AAC | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | LH1511AAB vs LH1502AAC |
Related Parts for LH1511AAB
-
5352115-1Headers and Edge Type Connectors
-
RG1005P-102-B-T5Fixed Resistors
-
SQ2309ES-T1-GE3Small Signal Field-Effect Transistors
-
SN74LVC1G08DRLRGates
-
MMBT2907ALT3GSmall Signal Bipolar Transistors
-
XC95288XL-7PQ208CProgrammable Logic Devices
-
8S89831AKILFClock Drivers
-
248BBHS0XB25103MAVariable Resistors
-
RLR07C1003FSRE6Metal Film Resistors