LH1511AAB vs LH1502AAC-TR feature comparison

LH1511AAB LSI Corporation

Buy Now Datasheet

LH1502AAC-TR Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AT & T MICROELECTRONICS SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
Configuration SINGLE SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 5300 V
JESD-609 Code e0
Number of Elements 1 2
On-State Current-Max 0.2 A 0.15 A
On-state Resistance-Max 15 Ω 25 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 1

Compare LH1502AAC-TR with alternatives