LH1502AAC-TR vs LH1502AAC feature comparison

LH1502AAC-TR Siemens

Buy Now Datasheet

LH1502AAC LSI Corporation

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G LUCENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A
Isolation Voltage-Max 5300 V 3800 V
Number of Elements 2 2
On-State Current-Max 0.15 A
On-state Resistance-Max 25 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR
Base Number Matches 1 3
Rohs Code No
Control Voltage 1.2 V
Input Type DC
JESD-609 Code e0
Output Circuit Type MOSFET
Terminal Finish Tin/Lead (Sn/Pb)

Compare LH1502AAC-TR with alternatives

Compare LH1502AAC with alternatives