LH0002H vs HA2-5002/883 feature comparison

LH0002H National Semiconductor Corporation

Buy Now Datasheet

HA2-5002/883 Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code BCY BCY
Package Description TO-99, CAN8,.2 , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 10 µA 7 µA
Bandwidth (3dB)-Nom 30 MHz 110 MHz
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code TO-99
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 200 V/us 1300 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 3
Pbfree Code Yes
Bias Current-Max (IIB) @25C 7 µA
Input Offset Voltage-Max 30000 µV
Output Current-Min 0.1 A
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-STD-883
Slew Rate-Min 1000 V/us
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare LH0002H with alternatives

Compare HA2-5002/883 with alternatives