LH0002H vs MSK0002H feature comparison

LH0002H Calogic Inc

Buy Now Datasheet

MSK0002H MS Kennedy Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CALOGIC LLC MS KENNEDY CORP
Part Package Code TO-5 TO-5
Package Description TO-5, CAN8,.2 , CAN8,.23
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 10 µA
Bias Current-Max (IIB) @25C 10 µA
Input Offset Voltage-Max 30000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code TO-5
Package Equivalence Code CAN8,.2 CAN8,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 200 V/us 400 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 2
JESD-609 Code e4
Screening Level MIL-PRF-38534 Class H
Terminal Finish GOLD OVER NICKEL

Compare LH0002H with alternatives

Compare MSK0002H with alternatives