LFSPXO009589BULK
vs
SM7745HESV-25.0M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
IQD FREQUENCY PRODUCTS LTD
|
PLETRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
IQD
|
Pletronics
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
|
Fall Time-Max |
12 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.95mm
|
7.0mm x 5.0mm x 1.9mm
|
Rise Time-Max |
12 ns
|
5 ns
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
4
|
|
|
|
Compare LFSPXO009589BULK with alternatives
Compare SM7745HESV-25.0M with alternatives