LFSPXO009589BULK
vs
VMP2-B3B-25M000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
IQD
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; BULK
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
12 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
5.0mm x 3.2mm x 0.95mm
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
12 ns
5 ns
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Series
VMP2
Compare LFSPXO009589BULK with alternatives
Compare VMP2-B3B-25M000 with alternatives