LFSPXO009589BULK vs VCA1-B3D-25M0000000 feature comparison

LFSPXO009589BULK IQD Frequency Products

Buy Now Datasheet

VCA1-B3D-25M0000000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer IQD
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 12 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.95mm 20.3mm x 12.7mm x 5.88mm
Rise Time-Max 12 ns 6 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Package Description DIP-14/4
Number of Terminals 14
Package Body Material EPOXY
Package Equivalence Code DIP-14/4,.3
Supply Current-Max 10 mA

Compare LFSPXO009589BULK with alternatives

Compare VCA1-B3D-25M0000000 with alternatives