SM7745HESV-25.0M vs SSCB348TX-25.000MHZTR feature comparison

SM7745HESV-25.0M Pletronics Inc

Buy Now Datasheet

SSCB348TX-25.000MHZTR Suntsu Electronics Inc

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
PLETRONICS INC SUNTSU FREQUENCY CONTROL INC
compliant compliant
Pletronics
ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
5 ns 10 ns
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
25 MHz 25 MHz
85 °C 85 °C
-40 °C -40 °C
CMOS CMOS
15 pF 30 pF
7.0mm x 5.0mm x 1.9mm 5.0mm x 3.2mm x 1.1mm
5 ns 10 ns
3.63 V 3.6 V
2.97 V 3 V
3.3 V 3.3 V
YES YES
45/55 % 45/55 %
1 1
Yes

Compare SM7745HESV-25.0M with alternatives

Compare SSCB348TX-25.000MHZTR with alternatives