LF48410GMB39
vs
LF48410GMB30
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LOGIC DEVICES INC
|
LOGIC DEVICES INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA,
|
PGA,
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ICC SPECIFIED @ 20MHZ
|
ICC SPECIFIED @ 20MHZ
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
25.6 MHz
|
33.3 MHz
|
External Data Bus Width |
24
|
24
|
JESD-30 Code |
S-CPGA-P84
|
S-CPGA-P84
|
JESD-609 Code |
e0
|
e0
|
Length |
29.464 mm
|
29.464 mm
|
Low Power Mode |
NO
|
NO
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Data Bus Width |
24
|
24
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Seated Height-Max |
4.445 mm
|
4.445 mm
|
Supply Current-Max |
310 mA
|
310 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
29.464 mm
|
29.464 mm
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, HISTOGRAM PROCESSOR
|
DSP PERIPHERAL, HISTOGRAM PROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LF48410GMB39 with alternatives
Compare LF48410GMB30 with alternatives