LF48410GMB30
vs
5962-9457302MXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
LOGIC DEVICES INC
Part Package Code
PGA
Package Description
PGA,
,
Pin Count
84
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ICC SPECIFIED @ 20MHZ
ICC SPECIFIED @ 25.6MHZ
Boundary Scan
NO
NO
Clock Frequency-Max
33.3 MHz
33 MHz
External Data Bus Width
24
24
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e0
e4
Length
29.464 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
Number of Terminals
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
24
24
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
4.445 mm
Supply Current-Max
310 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
29.464 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, HISTOGRAM PROCESSOR
DSP PERIPHERAL, HISTOGRAM PROCESSOR
Base Number Matches
1
3
Compare LF48410GMB30 with alternatives
Compare 5962-9457302MXC with alternatives