Part Details for LF48410GMB30 by LOGIC Devices Inc
Overview of LF48410GMB30 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF48410GMB30
LF48410GMB30 CAD Models
LF48410GMB30 Part Data Attributes
|
LF48410GMB30
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF48410GMB30
LOGIC Devices Inc
Histogram Processor, 24-Bit, CMOS, CPGA84, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ICC SPECIFIED @ 20MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.3 MHz | |
External Data Bus Width | 24 | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 24 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, HISTOGRAM PROCESSOR |
Alternate Parts for LF48410GMB30
This table gives cross-reference parts and alternative options found for LF48410GMB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF48410GMB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP48410GC-33 | 24-BIT, DSP-HISTOGRAM PROCESSOR, CPGA84 | Intersil Corporation | LF48410GMB30 vs HSP48410GC-33 |
HSP48410GM-33/883 | Histogram Processor, 24-Bit, CMOS, CPGA84 | Harris Semiconductor | LF48410GMB30 vs HSP48410GM-33/883 |
5962-9457302MXC | Histogram Processor, 24-Bit, CMOS, CPGA84 | Harris Semiconductor | LF48410GMB30 vs 5962-9457302MXC |
5962-9457302MXA | Histogram Processor, 24-Bit, CMOS | LOGIC Devices Inc | LF48410GMB30 vs 5962-9457302MXA |
HSP48410GC-33 | Histogram Processor, 24-Bit, CMOS, CPGA84 | Rochester Electronics LLC | LF48410GMB30 vs HSP48410GC-33 |
5962-9457302MXA | Histogram Processor, 24-Bit, CMOS | Harris Semiconductor | LF48410GMB30 vs 5962-9457302MXA |
5962-9457302MXX | Histogram Processor, 24-Bit, CMOS, | LOGIC Devices Inc | LF48410GMB30 vs 5962-9457302MXX |
5962-9457302MXX | Histogram Processor, 24-Bit, CMOS, | Harris Semiconductor | LF48410GMB30 vs 5962-9457302MXX |
5962-9457302MXC | Histogram Processor, 24-Bit, CMOS | LOGIC Devices Inc | LF48410GMB30 vs 5962-9457302MXC |