LF48410GMB39 vs HSP48410GC-33 feature comparison

LF48410GMB39 LOGIC Devices Inc

Buy Now Datasheet

HSP48410GC-33 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LOGIC DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code PGA PGA
Package Description PGA, ,
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ICC SPECIFIED @ 20MHZ
Boundary Scan NO NO
Clock Frequency-Max 25.6 MHz 33 MHz
External Data Bus Width 24 24
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0
Length 29.464 mm
Low Power Mode NO YES
Moisture Sensitivity Level 3
Number of Terminals 84 84
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 24 24
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.445 mm
Supply Current-Max 310 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, HISTOGRAM PROCESSOR DSP PERIPHERAL, HISTOGRAM PROCESSOR
Base Number Matches 1 3

Compare LF48410GMB39 with alternatives

Compare HSP48410GC-33 with alternatives