LD355AB
vs
LF355AH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
DIE
|
BCY
|
Package Description |
DIE,
|
, TO-5,8PIN,DIL
|
Pin Count |
7
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
100 dB
|
Input Offset Voltage-Max |
2300 µV
|
2300 µV
|
JESD-30 Code |
R-XUUC-N7
|
O-MBCY-W8
|
Neg Supply Voltage-Nom (Vsup) |
-20 V
|
-20 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIE
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
UNCASED CHIP
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
5 V/us
|
5 V/us
|
Supply Current-Max |
4 mA
|
4 mA
|
Supply Voltage-Nom (Vsup) |
20 V
|
20 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Unity Gain BW-Nom |
2500
|
2500
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
TO-5,8PIN,DIL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LD355AB with alternatives
Compare LF355AH with alternatives