LD355AB vs 5962P9853901QGX feature comparison

LD355AB AMD

Buy Now Datasheet

5962P9853901QGX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIE
Package Description DIE, TO-5,
Pin Count 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.25 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 2300 µV 4000 µV
JESD-30 Code R-XUUC-N7 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 7 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED METAL
Package Code DIE TO-5
Package Shape RECTANGULAR ROUND
Package Style UNCASED CHIP CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 5 V/us 70 V/us
Supply Current-Max 4 mA
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Unity Gain BW-Nom 2500 15000
Base Number Matches 1 1
Neg Supply Voltage Limit-Max -20 V
Screening Level MIL-STD-883
Supply Voltage Limit-Max 20 V
Total Dose 30k Rad(Si) V

Compare LD355AB with alternatives

Compare 5962P9853901QGX with alternatives