LF355AH vs LF155AH-MLS feature comparison

LF355AH Freescale Semiconductor

Buy Now Datasheet

LF155AH-MLS Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8,.2 TO-5, CAN8,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES
Input Offset Voltage-Max 2300 µV 2500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 10 1
Average Bias Current-Max (IIB) 0.025 µA
Bias Current-Max (IIB) @25C 0.0035 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Current-Max (IIO) 0.01 µA
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Code TO-5
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 3 V/us
Slew Rate-Nom 5 V/us
Supply Current-Max 14 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIFET
Unity Gain BW-Nom 2500
Voltage Gain-Min 25000

Compare LF355AH with alternatives

Compare LF155AH-MLS with alternatives