LF355AH vs LF355AHB feature comparison

LF355AH Freescale Semiconductor

Buy Now Datasheet

LF355AHB AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ADVANCED MICRO DEVICES INC
Package Description , CAN8,.2 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Voltage-Max 2300 µV 2300 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 10 1
Part Package Code BCY
Pin Count 8
Average Bias Current-Max (IIB) 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB
Neg Supply Voltage-Nom (Vsup) -20 V
Slew Rate-Nom 5 V/us
Supply Current-Max 4 mA
Supply Voltage-Nom (Vsup) 20 V
Surface Mount NO
Technology BIPOLAR
Unity Gain BW-Nom 2500

Compare LF355AH with alternatives

Compare LF355AHB with alternatives