LD271LH vs LD271L feature comparison

LD271LH OSRAM GmbH

Buy Now Datasheet

LD271L Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH INFINEON TECHNOLOGIES AG
Package Description ROHS COMPLIANT PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.13 A 0.13 A
JESD-609 Code e3 e0
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 18 mW 18 mW
Peak Wavelength 950 nm 950 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 3 4

Compare LD271LH with alternatives

Compare LD271L with alternatives