LD271LH vs SFH4516-T feature comparison

LD271LH OSRAM GmbH

Buy Now Datasheet

SFH4516-T OSRAM Opto Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.13 A 0.1 A
JESD-609 Code e3
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 18 mW 20 mW
Peak Wavelength 950 nm 950 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Terminal Finish Tin (Sn)
Base Number Matches 3 2

Compare LD271LH with alternatives

Compare SFH4516-T with alternatives