LD271L vs SFH4516-T feature comparison

LD271L OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4516-T OSRAM GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.13 A 0.1 A
JESD-609 Code e3
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 18 mW 20 mW
Peak Wavelength 950 nm 950 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Terminal Finish Tin (Sn)
Base Number Matches 4 2

Compare LD271L with alternatives

Compare SFH4516-T with alternatives