LD271L vs TSUS5401 feature comparison

LD271L Infineon Technologies AG

Buy Now Datasheet

TSUS5401 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.13 A 0.15 A
JESD-609 Code e0 e2
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 18 mW 14 mW
Peak Wavelength 950 nm 950 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
Base Number Matches 4 4

Compare LD271L with alternatives