LCGGF5P00EW
vs
LCGGX1P00RYE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
C & K COMPONENTS
Actuator Travel
1.01 mm
1.01 mm
Actuator Type
PIN PLUNGER
PIN PLUNGER
Body Breadth
6.1 mm
9.32 mm
Body Height
9.32 mm
6.1 mm
Body Length or Diameter
19.84 mm
19.84 mm
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
1A@125VAC
1A@125VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@30VDC
1A@30VDC
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
6000 Cycle(s)
6000 Cycle(s)
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
1.39 N
1.39 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Pre-Travel-Max
0.76 mm
0.76 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
4
1
Sealing
EPOXY TERMINAL SEALED
Compare LCGGF5P00EW with alternatives
Compare LCGGX1P00RYE with alternatives