Part Details for LCGGF5P00EW by C&K
Overview of LCGGF5P00EW by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGGF5P00EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1813
|
Newark | Snap |C&k Components LCGGF5P00EW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $10.5600 | Buy Now |
DISTI #
611-LCGGF5P00EW
|
Mouser Electronics | Basic / Snap Action Switches SPST N.C. 1A 5 OZ OF RoHS: Compliant | 0 |
|
$7.5400 / $9.9100 | Order Now |
DISTI #
000000000001167506
|
Sager | Basic / Snap Action Switches SPST N.C. 1A 5 OZ OF | 0 |
|
Buy Now |
Part Details for LCGGF5P00EW
LCGGF5P00EW CAD Models
LCGGF5P00EW Part Data Attributes
|
LCGGF5P00EW
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGF5P00EW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 1.01 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGGF5P00EW
This table gives cross-reference parts and alternative options found for LCGGF5P00EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGF5P00EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCGGX1P00SWE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | LCGGF5P00EW vs LCGGX1P00SWE |
LCGGF5P00SYE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | LCGGF5P00EW vs LCGGF5P00SYE |
LCGGF5P00SY | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | LCGGF5P00EW vs LCGGF5P00SY |
LCGGX1P00LYUE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LCGGF5P00EW vs LCGGX1P00LYUE |
LCGGX1P00EWUE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | LCGGF5P00EW vs LCGGX1P00EWUE |
LCGGF5P00SWU | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | LCGGF5P00EW vs LCGGF5P00SWU |
LCGGF5P00RWE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LCGGF5P00EW vs LCGGF5P00RWE |
LCGGF5P00LWE | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | LCGGF5P00EW vs LCGGF5P00LWE |
LCGGX1P00SW | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | LCGGF5P00EW vs LCGGX1P00SW |
LCGGF5P00EWU | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | LCGGF5P00EW vs LCGGF5P00EWU |