LCGGF5P00EW vs LCGGF5P00SYE feature comparison

LCGGF5P00EW C&K

Buy Now Datasheet

LCGGF5P00SYE C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer C & K COMPONENTS
Actuator Travel 1.01 mm 1.01 mm
Actuator Type PIN PLUNGER PIN PLUNGER
Body Breadth 6.1 mm 6.1 mm
Body Height 9.32 mm 9.32 mm
Body Length or Diameter 19.84 mm 19.84 mm
Center Contact Material SILVER SILVER
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load 1A@125VAC 1A@125VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Force-Max 1.39 N 1.39 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Pre-Travel-Max 0.76 mm 0.76 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
End Contact Material COPPER ALLOY
End Contact Plating GOLD
PCB Hole Count 3
Sealing EPOXY TERMINAL SEALED
Terminal Length 0.158 inch

Compare LCGGF5P00EW with alternatives

Compare LCGGF5P00SYE with alternatives