EECS0HD223H vs LX055223A feature comparison

EECS0HD223H Panasonic Electronic Components

Buy Now Datasheet

LX055223A Kanthal

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP KANTHAL GLOBAR
Package Description , 4541 ,
Reach Compliance Code unknown unknown
Samacsys Manufacturer Panasonic
Additional Feature CAPACITANCE RANGE IS 0.0176F TO 0.396F
Capacitance 22000 µF 22000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Height 5.5 mm
JESD-609 Code e3
Length 11.5 mm 5.5 mm
Manufacturer Series SD LX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Series EEC-SD LX055
Size Code 4541
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm 5.1 mm
Terminal Shape FLAT WIRE
Width 10.5 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.29.00.40
Diameter 11 mm
Dielectric Material CARBON/ELECTROLYTIC
Negative Tolerance 20%
Polarity POLARIZED
Positive Tolerance 80%

Compare EECS0HD223H with alternatives

Compare LX055223A with alternatives