LC055223AE vs FYL0H223Z feature comparison

LC055223AE Kanthal

Buy Now Datasheet

FYL0H223Z Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KANTHAL GLOBAR RENESAS ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Manufacturer Series LC
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO
Terminal Shape FLAT
Base Number Matches 1 3
Diameter 11 mm
Dielectric Material ALUMINUM
Length 5 mm
Number of Terminals 2
Package Style Radial
Polarity POLARIZED
Series FYL

Compare LC055223AE with alternatives