LA6571
vs
VM711N1020POJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
VTC INC
Part Package Code
SOIC
Package Description
HSSOP,
,
Pin Count
36
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
WINCHESTER
Interface IC Type
CD MOTOR DRIVER
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
R-PDSO-G36
R-PDSO-G36
Length
17.8 mm
Number of Channels
5
10
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
SOP
Package Equivalence Code
SOP44,.4,32
SOP36(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
Supply Voltage-Max
12 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13 V
Supply Voltage1-Min
6 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
DUAL
Width
7.9 mm
Base Number Matches
1
1
Compare LA6571 with alternatives
Compare VM711N1020POJ with alternatives