LA6571 vs VM52001015PO feature comparison

LA6571 onsemi

Buy Now Datasheet

VM52001015PO VTC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR VTC INC
Package Description , ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type CD MOTOR DRIVER READ WRITE AMPLIFIER CIRCUIT
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 36
Drive Type WINCHESTER
JESD-30 Code R-PDSO-G36
Number of Channels 10
Number of Functions 1
Number of Terminals 36
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP36(UNSPEC)
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Compare VM52001015PO with alternatives