L6221AD013TR vs UDQ2559LBTR-T feature comparison

L6221AD013TR STMicroelectronics

Buy Now Datasheet

UDQ2559LBTR-T Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC SOIC
Package Description SO-20 LEAD FREE, MS-013AA, SOIC-16
Pin Count 20 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics Allegro Microsystems
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e0 e3
Length 12.8 mm 10.3 mm
Number of Functions 4 1
Number of Terminals 20 16
Output Current Flow Direction SINK SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 5 µs
Turn-on Time 2 µs 20 µs
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 4
Moisture Sensitivity Level 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.4 A
Output Peak Current Limit-Nom 1 A
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare L6221AD013TR with alternatives

Compare UDQ2559LBTR-T with alternatives