UDQ2559LBTR-T
vs
UDK2559LB-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, MS-013AA, SOIC-16
LEAD FREE, MS-013AA, SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Allegro Microsystems
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
4
4
Interface IC Type
AND GATE BASED PERIPHERAL DRIVER
AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.4 A
0.7 A
Output Peak Current Limit-Nom
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Turn-on Time
20 µs
20 µs
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare UDQ2559LBTR-T with alternatives
Compare UDK2559LB-T with alternatives