L6221AD013TR
vs
L6222
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
DIP
Package Description
SO-20
POWER, DIP-16
Pin Count
20
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
R-PDIP-T16
JESD-609 Code
e0
Length
12.8 mm
Number of Functions
4
1
Number of Terminals
20
16
Output Current Flow Direction
SINK
SINK
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.1 mm
Supply Voltage-Max
5.5 V
7 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
5 µs
Turn-on Time
2 µs
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Built-in Protections
TRANSIENT
Output Peak Current Limit-Nom
1.2 A
Compare L6221AD013TR with alternatives
Compare L6222 with alternatives