L5991
vs
UC1825VTD1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP-16
|
DIE,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
21 V
|
30 V
|
Input Voltage-Min |
12 V
|
8.4 V
|
Input Voltage-Nom |
15 V
|
|
JESD-30 Code |
R-PDIP-T16
|
R-XUUC-N21
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
21
|
Output Current-Max |
1.5 A
|
|
Output Voltage-Nom |
2.5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
DIE
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.1 mm
|
|
Supply Current-Max (Isup) |
13 mA
|
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
SINGLE
|
Buck-Boost
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Technology |
BCDMOS
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
2.3444 mm
|
Base Number Matches |
12
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
ALSO OPERATES WITH VOLTAGE MODE CONTROL
|
Length |
|
3.1699 mm
|
Supply Voltage-Max (Vsup) |
|
30 V
|
Total Dose |
|
30k Rad(Si) V
|
|
|
|
Compare L5991 with alternatives
Compare UC1825VTD1 with alternatives