UC1825VTD1 vs UC1825VTD2 feature comparison

UC1825VTD1 Texas Instruments

Buy Now Datasheet

UC1825VTD2 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIE, DIE,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH VOLTAGE MODE CONTROL ALSO OPERATES WITH VOLTAGE MODE CONTROL
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 8.4 V 8.4 V
JESD-30 Code R-XUUC-N21 R-XUUC-N21
Length 3.1699 mm 3.1699 mm
Number of Functions 1 1
Number of Terminals 21 21
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Supply Voltage-Max (Vsup) 30 V 30 V
Surface Mount YES YES
Switcher Configuration Buck-Boost Buck-Boost
Switching Frequency-Max 1000 kHz 1000 kHz
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Dose 30k Rad(Si) V 30k Rad(Si) V
Width 2.3444 mm 2.3444 mm
Base Number Matches 1 1

Compare UC1825VTD1 with alternatives

Compare UC1825VTD2 with alternatives