L5991 vs MAX15005AAUE/V+ feature comparison

L5991 STMicroelectronics

Buy Now Datasheet

MAX15005AAUE/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP TSSOP
Package Description DIP-16 HTSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 21 V 40 V
Input Voltage-Min 12 V 4.5 V
Input Voltage-Nom 15 V 14 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4 e3
Number of Functions 1 1
Number of Terminals 16 16
Output Current-Max 1.5 A 1.5 A
Output Voltage-Nom 2.5 V 7.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HTSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 1.1 mm
Supply Current-Max (Isup) 13 mA
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BCDMOS BICMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature IT CAN ALSO OPERATE WITH VOLTAGE MODE
Length 5 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE

Compare L5991 with alternatives

Compare MAX15005AAUE/V+ with alternatives