UC1825VTD1 vs MAX15004AAUE+ feature comparison

UC1825VTD1 Texas Instruments

Buy Now Datasheet

MAX15004AAUE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description DIE,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature ALSO OPERATES WITH VOLTAGE MODE CONTROL IT CAN ALSO OPERATE WITH VOLTAGE MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 40 V
Input Voltage-Min 8.4 V 4.5 V
JESD-30 Code R-XUUC-N21 R-PDSO-G16
Length 3.1699 mm 5 mm
Number of Functions 1 1
Number of Terminals 21 16
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Supply Voltage-Max (Vsup) 30 V
Surface Mount YES YES
Switcher Configuration Buck-Boost SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Total Dose 30k Rad(Si) V
Width 2.3444 mm 4.4 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 16
Input Voltage-Nom 14 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Output Voltage-Nom 7.4 V
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Pitch 0.65 mm

Compare UC1825VTD1 with alternatives

Compare MAX15004AAUE+ with alternatives