KUSBX-SMT-AS1N-W vs KUSBX-SMT-AS1NWTR feature comparison

KUSBX-SMT-AS1N-W Kycon Inc

Buy Now Datasheet

KUSBX-SMT-AS1NWTR Kycon Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC KYCON INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer Kycon
Additional Feature SHIELDED ROHS COMPLIANT
Board Mounting Option SOLDERABLE RETENTION CLIPS SOLDERABLE RETENTION CLIPS
Body Breadth 0.28 inch 0.28 inch
Body Depth 0.551 inch 0.551 inch
Body Length 0.571 inch 0.571 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Resistance 30 mΩ 30 mΩ
Contact Style USB SER A FLAT USB, SER A FLAT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 35.1392 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE THERMOPLASTIC
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard CSA, UL UL
Shell Finish NICKEL NICKEL OVER COPPER
Shell Material BRASS POLYETHYLENE
Terminal Pitch 2.4892 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 9.7856 N
Base Number Matches 16 4
Manufacturer Series KUSBX-SMT
Reliability COMMERCIAL

Compare KUSBX-SMT-AS1N-W with alternatives

Compare KUSBX-SMT-AS1NWTR with alternatives