KUSBX-SMT-AS1NWTR vs KUSBX-SMT-AS1NB feature comparison

KUSBX-SMT-AS1NWTR Kycon Inc

Buy Now Datasheet

KUSBX-SMT-AS1NB Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC KYCON INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option SOLDERABLE RETENTION CLIPS SOLDERABLE RETENTION CLIPS
Body Breadth 0.28 inch 0.28 inch
Body Depth 0.551 inch 0.575 inch
Body Length 0.571 inch 0.571 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Resistance 30 mΩ 30 mΩ
Contact Style USB, SER A FLAT USB, SER A FLAT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
MIL Conformance NO NO
Manufacturer Series KUSBX-SMT KUSBX-SMT
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Reliability COMMERCIAL COMMERCIAL
Shell Finish NICKEL OVER COPPER NICKEL OVER COPPER
Shell Material POLYETHYLENE POLYETHYLENE
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes

Compare KUSBX-SMT-AS1NWTR with alternatives

Compare KUSBX-SMT-AS1NB with alternatives