KUSBX-SMT-AS1NWTR
vs
KUSBX-SMTAS1N-W30TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYCON INC
KYCON INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
ROHS COMPLIANT
SHIELDED
Board Mounting Option
SOLDERABLE RETENTION CLIPS
SOLDERABLE RETENTION CLIPS
Body Breadth
0.28 inch
0.28 inch
Body Depth
0.551 inch
0.551 inch
Body Length
0.571 inch
0.571 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
USB CONNECTOR
USB CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Resistance
30 mΩ
30 mΩ
Contact Style
USB, SER A FLAT
USB SER A FLAT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
THERMOPLASTIC
POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
MIL Conformance
NO
NO
Manufacturer Series
KUSBX-SMT
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
CSA, UL
Reliability
COMMERCIAL
Shell Finish
NICKEL OVER COPPER
NICKEL
Shell Material
POLYETHYLENE
BRASS
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Insertion Force-Max
35.1392 N
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Pitch
2.4892 mm
Withdrawl Force-Min
9.7856 N
Compare KUSBX-SMT-AS1NWTR with alternatives
Compare KUSBX-SMTAS1N-W30TR with alternatives