Part Details for KUSBX-SMT-AS1N-W by Kycon Inc
Overview of KUSBX-SMT-AS1N-W by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for KUSBX-SMT-AS1N-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KUSBX-SMT-AS1N-W-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4151 In Stock |
|
$0.5456 / $1.3100 | Buy Now |
DISTI #
806-KUSBXSMTAS1N-W
|
Mouser Electronics | USB Connectors A TYPE SMT RECPT WHITE RoHS: Compliant | 1022 |
|
$0.5250 / $1.1900 | Buy Now |
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 83 |
|
$0.5345 / $1.1454 | Buy Now |
DISTI #
000000000001509358
|
Sager | USB Connectors A TYPE SMT RECPT WHITE Min Qty: 1000 | 0 |
|
$0.4451 / $0.6824 | Buy Now |
Part Details for KUSBX-SMT-AS1N-W
KUSBX-SMT-AS1N-W CAD Models
KUSBX-SMT-AS1N-W Part Data Attributes
|
KUSBX-SMT-AS1N-W
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBX-SMT-AS1N-W
Kycon Inc
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.28 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for KUSBX-SMT-AS1N-W
This table gives cross-reference parts and alternative options found for KUSBX-SMT-AS1N-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUSBX-SMT-AS1N-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KUSBX-SMTAS1N-W30TR | Kycon Inc | Check for Price | USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | KUSBX-SMT-AS1N-W vs KUSBX-SMTAS1N-W30TR |
KUSBX-SMT-ASINW30 | Kycon Inc | Check for Price | USB Connector | KUSBX-SMT-AS1N-W vs KUSBX-SMT-ASINW30 |
KUSBX-SMT-AS1N-B30 | Kycon Inc | Check for Price | USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | KUSBX-SMT-AS1N-W vs KUSBX-SMT-AS1N-B30 |
KUSBX-SMT-ASINW30TR | Kycon Inc | Check for Price | USB Connector | KUSBX-SMT-AS1N-W vs KUSBX-SMT-ASINW30TR |
KUSBX-SMTAS1N-W30 | Kycon Inc | Check for Price | USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | KUSBX-SMT-AS1N-W vs KUSBX-SMTAS1N-W30 |