KSZ8895RLXITR vs KSZ9563RNXC-TR feature comparison

KSZ8895RLXITR Microchip Technology Inc

Buy Now Datasheet

KSZ9563RNXC-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LFQFP, HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-08-12 2018-02-16
JESD-30 Code S-PQFP-G128 S-PQCC-N64
Length 14 mm 8 mm
Number of Functions 1 1
Number of Terminals 128 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HVQCCN
Package Equivalence Code QFP128,.63SQ,16 LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 1.6 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 8 mm
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare KSZ8895RLXITR with alternatives

Compare KSZ9563RNXC-TR with alternatives