KSZ9563RNXC-TR
vs
VSC8664XIC-03
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A991.B
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2018-02-16
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQCC-N64
S-PBGA-B256
JESD-609 Code
e3
e1
Length
8 mm
17 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
64
256
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
BGA
Package Equivalence Code
LCC64,.32SQ,16
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
2 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.4 mm
1 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
17 mm
Base Number Matches
1
2
Rohs Code
Yes
Data Rate
1000000 Mbps
Number of Transceivers
4
Compare KSZ9563RNXC-TR with alternatives
Compare VSC8664XIC-03 with alternatives