-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8054
|
Newark | 3-Port Gigabit Ethernet Switch With Ieee 1588 V2, Avb, Eee, Wol, Qos, Linkmd 64 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ9563RNXC-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5000 | Buy Now |
DISTI #
KSZ9563RNXC-CT-ND
|
DigiKey | IC ETHERNET SWITCH MII 64VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1794 In Stock |
|
$9.1875 / $11.4000 | Buy Now |
DISTI #
KSZ9563RNXC-TR
|
Avnet Americas | Gigabit Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps Commercial 64-Pin VQFN T/R - Tape and Reel (Alt: KSZ9563RNXC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.6300 / $11.4000 | Buy Now |
DISTI #
579-KSZ9563RNXC-TR
|
Mouser Electronics | Ethernet ICs 10/100/1000BASE-T 3-Port Switch/RMGII RoHS: Compliant | 1849 |
|
$9.1900 / $11.4000 | Buy Now |
DISTI #
KSZ9563RNXC-TR
|
Microchip Technology Inc | 10/100/1000BASE-T 3-Port Switch/RMGII, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.5700 / $11.4000 | Buy Now |
|
Future Electronics | 3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$10.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.4100 / $26.4600 | Buy Now | |
|
NAC | 3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD - Package: 64 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.9600 / $10.8100 | Buy Now |
DISTI #
KSZ9563RNXC-TR
|
Avnet Silica | Gigabit Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps Commercial 64-Pin VQFN T/R (Alt: KSZ9563RNXC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ9563RNXC-TR
|
EBV Elektronik | Gigabit Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps Commercial 64-Pin VQFN T/R (Alt: KSZ9563RNXC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9563RNXC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9563RNXC-TR
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-02-16 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ9563RNXC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9563RNXC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9563RNXC | Ethernet Transceiver | Microchip Technology Inc | KSZ9563RNXC-TR vs KSZ9563RNXC |