KSZ9563RNXC-TR
vs
KSZ8563RNXV-TR-VAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2018-02-16
2018-02-16
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQCC-N64
S-PQCC-N64
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.32SQ,16
LCC64,.32SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
0.9 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET SWITCH
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
8 mm
Base Number Matches
1
1
Screening Level
AEC-Q100
Compare KSZ9563RNXC-TR with alternatives
Compare KSZ8563RNXV-TR-VAO with alternatives