KSZ8895MLXI vs AQR109-B0-EG-Y feature comparison

KSZ8895MLXI Microchip Technology Inc

Buy Now Datasheet

AQR109-B0-EG-Y Aquantia Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC AQUANTIA CORP
Package Description LFQFP, LFBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
Date Of Intro 2016-08-12
Samacsys Manufacturer Microchip
JESD-30 Code S-PQFP-G128 R-PBGA-B104
JESD-609 Code e3
Length 14 mm 11 mm
Number of Functions 1 1
Number of Terminals 128 104
Operating Temperature-Max 85 °C 108 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Equivalence Code QFP128,.63SQ,16
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Screening Level TS 16949
Seated Height-Max 1.6 mm 1.57 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING BALL
Terminal Pitch 0.4 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 14 mm 7 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KSZ8895MLXI with alternatives

Compare AQR109-B0-EG-Y with alternatives