Part Details for KSZ8895MLXI by Microchip Technology Inc
Overview of KSZ8895MLXI by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8895MLXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1166
|
Newark | 5-Port 10/100 Managed Switch W/ Mii, Rmii 128 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip KSZ8895MLXI RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
150-KSZ8895MLXI-ND
|
DigiKey | 5-PORT 10/100 MANAGED SWITCH W/ Min Qty: 1 Lead time: 11 Weeks Container: Tray |
639 In Stock |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
579-KSZ8895MLXI
|
Mouser Electronics | Ethernet ICs 5-Port 10/100 Manage d Switch w/ MII, RM RoHS: Compliant | 105 |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
V36:1790_25208724
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps 128-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2313 | Americas - 8 |
|
$6.2650 / $7.0300 | Buy Now |
DISTI #
KSZ8895MLXI
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2044-08-09 RoHS: Compliant pbFree: Yes |
67 Alternates Available |
|
$5.4200 / $8.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 180 Package Multiple: 90 | 0 |
|
$6.5500 | Buy Now |
|
Onlinecomponents.com | Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin LQFP - -40 to 85°C RoHS: Compliant | 4500 Factory Stock |
|
$6.2800 / $7.8200 | Buy Now |
DISTI #
69895123
|
Verical | Ethernet Switch 5-Port 100Mbps 128-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 8 |
|
$6.2650 / $7.0300 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$8.6720 / $13.0080 | Buy Now |
Part Details for KSZ8895MLXI
KSZ8895MLXI CAD Models
KSZ8895MLXI Part Data Attributes
|
KSZ8895MLXI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895MLXI
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2016-08-12 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8895MLXI
This table gives cross-reference parts and alternative options found for KSZ8895MLXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895MLXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8895MLXITR | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER | KSZ8895MLXI vs KSZ8895MLXITR |
KSZ8895MLXI-TR | Microchip Technology Inc | $7.5150 | Ethernet Transceiver, PQFP128 | KSZ8895MLXI vs KSZ8895MLXI-TR |