AQR109-B0-EG-Y vs VSC8664XIC-03 feature comparison

AQR109-B0-EG-Y Marvell Technology Group Ltd

Buy Now Datasheet

VSC8664XIC-03 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MARVELL SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description LFBGA,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PBGA-B104 S-PBGA-B256
Length 11 mm 17 mm
Number of Functions 1 1
Number of Terminals 104 256
Operating Temperature-Max 108 °C 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA BGA
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.57 mm 2 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 17 mm
Base Number Matches 2 2
ECCN Code 5A991.B
Data Rate 1000000 Mbps
JESD-609 Code e1
Number of Transceivers 4
Package Equivalence Code BGA256,16X16,40
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)

Compare AQR109-B0-EG-Y with alternatives

Compare VSC8664XIC-03 with alternatives