KSJ1V411
vs
TL-6100-D-F160-R-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
1.6 mm
0.5 mm
Body Breadth
8.4 mm
7.4 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@50VDC
Contact (DC) Max Rating R Load
.05A@50VDC
0.05A@50VDC
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
50 V
12 V
Dielectric Withstand Volts
300VRMS V
250VAC V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
End Contact Material
SILVER
Insulation Resistance
100000000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3 N
2.06 N
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
4
4
Packing Method
BOX
TUBE
Sealing
FLUX FREE SEALED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.191 inch
0.165 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Body Height
2.5 mm
Body Length or Diameter
7.4 mm
Center Contact Plating
GOLD
End Contact Plating
GOLD
Compare KSJ1V411 with alternatives
Compare TL-6100-D-F160-R-P with alternatives