KSJ1V411
vs
TL-6110-C-F500-R-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
1.6 mm
0.5 mm
Body Breadth
8.4 mm
8 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@50VDC
Contact (DC) Max Rating R Load
.05A@50VDC
0.05A@12VDC
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
50 V
12 V
Dielectric Withstand Volts
300VRMS V
250VAC V
Electrical Life
100000 Cycle(s)
50000 Cycle(s)
End Contact Material
SILVER
Insulation Resistance
100000000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
3 N
5.88 N
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
4
4
Packing Method
BOX
TUBE
Sealing
FLUX FREE SEALED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.191 inch
0.139 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Body Height
5.8 mm
Body Length or Diameter
8.3 mm
Center Contact Plating
GOLD
End Contact Plating
GOLD
Compare KSJ1V411 with alternatives
Compare TL-6110-C-F500-R-P with alternatives