TL-6100-D-F160-R-P
vs
TL-6110-D-F130-R-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.5 mm
0.5 mm
Body Breadth
7.4 mm
8 mm
Body Height
2.5 mm
5.8 mm
Body Length or Diameter
7.4 mm
8.3 mm
Center Contact Plating
GOLD
GOLD
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@50VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
1000000 Cycle(s)
50000 Cycle(s)
End Contact Plating
GOLD
GOLD
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
1
Operating Force-Max
2.06 N
1.77 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
4
4
Packing Method
TUBE
TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.165 inch
0.139 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare TL-6100-D-F160-R-P with alternatives
Compare TL-6110-D-F130-R-P with alternatives